


SQR320210-3 | |
|---|---|
DigiKey Part Number | APC1867-ND |
Manufacturer | |
Manufacturer Product Number | SQR320210-3 |
Description | CONN RCPT HSG 3POS 20AWG |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Features IP67 |
Part Status Obsolete | Insulation Material Polyetherimide (PEI) |
Connector Type | Operating Temperature -65°C ~ 150°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR320200 | Amphenol PCD | 25 | APC2017-ND | 42,77000 € | Similar |





