
SJS861401 | |
|---|---|
DigiKey Part Number | APC2014-ND |
Manufacturer | |
Manufacturer Product Number | SJS861401 |
Description | CONN RCPT MALE 12POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 12 | Current Rating (Amps) 5A |
Shell Size - Insert 8 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 € | 62,52 € |
| 10 | 53,14000 € | 531,40 € |
| 25 | 49,81480 € | 1.245,37 € |
| 50 | 47,43940 € | 2.371,97 € |
| 100 | 45,17790 € | 4.517,79 € |
| Unit Price without VAT: | 62,52000 € |
|---|---|
| Unit Price with VAT: | 74,39880 € |




