
SJS861300 | |
|---|---|
DigiKey Part Number | APC1595-ND |
Manufacturer | |
Manufacturer Product Number | SJS861300 |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color White |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 12 | Note Contacts Sold Separately |
Shell Size - Insert 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 125°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,86000 € | 40,86 € |
| 10 | 34,73000 € | 347,30 € |
| 25 | 32,55680 € | 813,92 € |
| 50 | 31,00380 € | 1.550,19 € |
| 100 | 29,52540 € | 2.952,54 € |
| 250 | 27,67972 € | 6.919,93 € |
| Unit Price without VAT: | 40,86000 € |
|---|---|
| Unit Price with VAT: | 48,62340 € |







