



SJS860511 | |
|---|---|
DigiKey Part Number | APC1934-ND |
Manufacturer | |
Manufacturer Product Number | SJS860511 |
Description | CONN PLUG FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 5 | Current Rating (Amps) 5A |
Shell Size - Insert 8 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,69000 € | 46,69 € |
| 10 | 39,68900 € | 396,89 € |
| 25 | 37,20520 € | 930,13 € |
| 50 | 35,43060 € | 1.771,53 € |
| 100 | 33,74160 € | 3.374,16 € |
| 250 | 31,63224 € | 7.908,06 € |
| Unit Price without VAT: | 46,69000 € |
|---|---|
| Unit Price with VAT: | 55,56110 € |






