
SJS860500 | |
|---|---|
DigiKey Part Number | APC1609-ND |
Manufacturer | |
Manufacturer Product Number | SJS860500 |
Description | CONN RCPT HSNG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Dust Cap |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color White |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Dust Cap |
Type For Male Pins | Shielding Unshielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 155°C |
Contact Size 22D | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,93000 € | 34,93 € |
| 10 | 29,69200 € | 296,92 € |
| 25 | 27,83320 € | 695,83 € |
| 50 | 26,50540 € | 1.325,27 € |
| 100 | 25,24140 € | 2.524,14 € |
| 250 | 23,66344 € | 5.915,86 € |
| Unit Price without VAT: | 34,93000 € |
|---|---|
| Unit Price with VAT: | 41,56670 € |









