




SJS840411 | |
|---|---|
DigiKey Part Number | SJS840411-ND |
Manufacturer | |
Manufacturer Product Number | SJS840411 |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 8 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,84000 € | 57,84 € |
| 10 | 49,16500 € | 491,65 € |
| 25 | 46,08840 € | 1.152,21 € |
| 50 | 43,89080 € | 2.194,54 € |
| 100 | 41,79830 € | 4.179,83 € |
| Unit Price without VAT: | 57,84000 € |
|---|---|
| Unit Price with VAT: | 68,82960 € |




