
SJS840401 | |
|---|---|
DigiKey Part Number | SJS840401-ND |
Manufacturer | |
Manufacturer Product Number | SJS840401 |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 4 | Current Rating (Amps) 13A |
Shell Size - Insert 8 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,72000 € | 41,72 € |
| 10 | 35,46200 € | 354,62 € |
| 25 | 33,24280 € | 831,07 € |
| 50 | 31,65700 € | 1.582,85 € |
| 100 | 30,14770 € | 3.014,77 € |
| 250 | 28,26300 € | 7.065,75 € |
| Unit Price without VAT: | 41,72000 € |
|---|---|
| Unit Price with VAT: | 49,64680 € |




