
SJS830331 | |
|---|---|
DigiKey Part Number | SJS830331-ND |
Manufacturer | |
Manufacturer Product Number | SJS830331 |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Orientation ALT |
Packaging Bulk | Primary Material Plastic |
Part Status Discontinued at DigiKey | Shell Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 3 | Ingress Protection Environment Sealed |
Shell Size - Insert 8 | Features Dust Cap |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 155°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJS840321 | Air Electro, Inc. | 72 | 2899-SJS840321-623-ND | 22,10600 € | Similar |



