
SJS830320 | |
|---|---|
DigiKey Part Number | SJS830320-ND |
Manufacturer | |
Manufacturer Product Number | SJS830320 |
Description | CONN RCPT HSNG MALE 3POS PNL MNT |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol PCD | Fastening Type Bayonet Lock |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color White |
Part Status Discontinued at DigiKey | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Dust Cap |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 155°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJS840320 | Amphenol PCD | 29 | APC1603-ND | 23,70000 € | Similar |



