
SJS425110P | |
|---|---|
DigiKey Part Number | 623-SJS425110P-ND |
Manufacturer | |
Manufacturer Product Number | SJS425110P |
Description | CONN PLG HSG FMALE 25POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Amphenol PCD | Shell Material Polyetherimide (PEI) |
Series | Shell Finish Nickel over Copper |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 25 | Shielding Shielded |
Shell Size - Insert 14 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,38000 € | 74,38 € |
| 10 | 63,23000 € | 632,30 € |
| 25 | 59,27480 € | 1.481,87 € |
| 50 | 56,44840 € | 2.822,42 € |
| 100 | 53,75810 € | 5.375,81 € |
| Unit Price without VAT: | 74,38000 € |
|---|---|
| Unit Price with VAT: | 88,51220 € |




