
SJS112110P | |
|---|---|
DigiKey Part Number | 623-SJS112110P-ND |
Manufacturer | |
Manufacturer Product Number | SJS112110P |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Amphenol PCD | Shell Material Polyetherimide (PEI) |
Series | Shell Finish Nickel over Copper |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 12 | Shielding Shielded |
Shell Size - Insert 11 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,21000 € | 66,21 € |
| 10 | 56,28000 € | 562,80 € |
| 25 | 52,75920 € | 1.318,98 € |
| 50 | 50,24340 € | 2.512,17 € |
| 100 | 47,84850 € | 4.784,85 € |
| Unit Price without VAT: | 66,21000 € |
|---|---|
| Unit Price with VAT: | 78,78990 € |




