
MS318122CW | |
|---|---|
DigiKey Part Number | 623-MS318122CW-ND |
Manufacturer | |
Manufacturer Product Number | MS318122CW |
Description | JANMS3181 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 22 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,66000 € | 25,66 € |
| 10 | 21,80900 € | 218,09 € |
| 25 | 20,44360 € | 511,09 € |
| 50 | 19,46840 € | 973,42 € |
| 100 | 18,53960 € | 1.853,96 € |
| 250 | 17,38028 € | 4.345,07 € |
| 500 | 16,55202 € | 8.276,01 € |
| Unit Price without VAT: | 25,66000 € |
|---|---|
| Unit Price with VAT: | 30,53540 € |


