
MS318022CW | |
|---|---|
DigiKey Part Number | 623-MS318022CW-ND |
Manufacturer | |
Manufacturer Product Number | MS318022CW |
Description | JANMS3180 - PLUG, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 22 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 22 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| 10 | 20,94800 € | 209,48 € |
| 25 | 19,63640 € | 490,91 € |
| 50 | 18,69960 € | 934,98 € |
| 100 | 17,80770 € | 1.780,77 € |
| 250 | 16,69408 € | 4.173,52 € |
| 500 | 15,89848 € | 7.949,24 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |


