
MS272916 | |
|---|---|
DigiKey Part Number | 623-MS272916-ND |
Manufacturer | |
Manufacturer Product Number | MS272916 |
Description | BACKSHELL;;ANOD BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 5/16-18 UNEF-2B 22 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Anodized |
Type Cable Clamp | Shielding Unshielded |
Cable Opening 0.940" (23.88mm) | Color Black |
Diameter - Outside 1.481" (37.62mm) | Features Clamp Screws |
Shell Size - Insert 22 | For Use With/Related Products MIL-DTL-26500 Aluminum Shell |
Thread Size 1 5/16-18 UNEF-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,64000 € | 27,64 € |
| 10 | 23,49200 € | 234,92 € |
| 25 | 22,02160 € | 550,54 € |
| 50 | 20,97120 € | 1.048,56 € |
| 100 | 19,97090 € | 1.997,09 € |
| 250 | 18,72204 € | 4.680,51 € |
| Unit Price without VAT: | 27,64000 € |
|---|---|
| Unit Price with VAT: | 32,89160 € |


