
MS2729115 | |
|---|---|
DigiKey Part Number | 623-MS2729115-ND |
Manufacturer | |
Manufacturer Product Number | MS2729115 |
Description | BACKSHELL;;ANOD BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 7/16-18 UNEF-2B 24 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Anodized |
Type Cable Clamp | Shielding Unshielded |
Cable Opening 1.040" (26.42mm) | Color Black |
Diameter - Outside 1.606" (40.80mm) | Features Clamp Screws |
Shell Size - Insert 24 | For Use With/Related Products MIL-DTL-26500 Aluminum Shell |
Thread Size 1 7/16-18 UNEF-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,42000 € | 29,42 € |
| 10 | 25,00300 € | 250,03 € |
| 25 | 23,43760 € | 585,94 € |
| 50 | 22,31940 € | 1.115,97 € |
| 100 | 21,25500 € | 2.125,50 € |
| 250 | 19,92592 € | 4.981,48 € |
| Unit Price without VAT: | 29,42000 € |
|---|---|
| Unit Price with VAT: | 35,00980 € |

