
MS25043-10D | |
|---|---|
DigiKey Part Number | APMS25043-10D-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-10D |
Description | CONN PROTECTIVE COVER 10 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 10 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring, Water Tight | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 € | 9,98 € |
| 10 | 8,48800 € | 84,88 € |
| 25 | 7,95560 € | 198,89 € |
| 50 | 7,57600 € | 378,80 € |
| 100 | 7,21450 € | 721,45 € |
| 250 | 6,76300 € | 1.690,75 € |
| 500 | 6,44052 € | 3.220,26 € |
| 1.000 | 6,13351 € | 6.133,51 € |
| Unit Price without VAT: | 9,98000 € |
|---|---|
| Unit Price with VAT: | 11,87620 € |




