
MS25043-12D | |
|---|---|
DigiKey Part Number | 1591-1022-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-12D |
Description | CONN PROTECTIVE COVER 12 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 12 | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring, Water Tight | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 11,38000 € | 113,80 € |
| 25 | 10,66680 € | 266,67 € |
| 50 | 10,15760 € | 507,88 € |
| 100 | 9,67300 € | 967,30 € |
| 250 | 9,06780 € | 2.266,95 € |
| 500 | 8,63546 € | 4.317,73 € |
| 1.000 | 8,22385 € | 8.223,85 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |

