
MS25042-36D | |
|---|---|
DigiKey Part Number | APMS25042-36D-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-36D |
Description | CONN PROTECTIVE COVER 36 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 36 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 36 | |
Material | Aluminum Alloy | |
Features | Environment Resistant, Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,15000 € | 18,15 € |
| 10 | 15,42300 € | 154,23 € |
| 25 | 14,45720 € | 361,43 € |
| 50 | 13,76720 € | 688,36 € |
| 100 | 13,11050 € | 1.311,05 € |
| 250 | 12,29052 € | 3.072,63 € |
| 500 | 11,70460 € | 5.852,30 € |
| Unit Price without VAT: | 18,15000 € |
|---|---|
| Unit Price with VAT: | 21,59850 € |






