
M85049/95-24A | |
|---|---|
DigiKey Part Number | 623-M85049/95-24A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/95-24A |
Description | 3/4 PERIMETER MOUNTING FLANGE AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Flange, Square 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Flange, Square | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 24 | |
Material | - | |
Features | Nut, Self-Locking | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,80000 € | 25,80 € |
| 10 | 21,92500 € | 219,25 € |
| 25 | 20,55280 € | 513,82 € |
| 50 | 19,57220 € | 978,61 € |
| 100 | 18,63860 € | 1.863,86 € |
| 250 | 17,47308 € | 4.368,27 € |
| 500 | 16,76658 € | 8.383,29 € |
| Unit Price without VAT: | 25,80000 € |
|---|---|
| Unit Price with VAT: | 30,70200 € |





