M85049/69-15W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/69-15W

DigiKey Part Number
1591-1109-ND
Manufacturer
Manufacturer Product Number
M85049/69-15W
Description
CONN BACKSHLL ADPT SZ15 OLIV M22
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Backshell, Heat Shrink Adapter M22x1 15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
0.625" (15.88mm)
Diameter - Outside
-
Shell Size - Insert
15
Thread Size
M22x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
Unshielded
Color
Olive
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,26000 €13,26 €
1011,26800 €112,68 €
2510,56240 €264,06 €
5010,05820 €502,91 €
1009,57830 €957,83 €
2508,97904 €2.244,76 €
5008,55092 €4.275,46 €
1.0008,14336 €8.143,36 €
Manufacturers Standard Package
Unit Price without VAT:13,26000 €
Unit Price with VAT:15,77940 €