
M85049/52S20W | |
|---|---|
DigiKey Part Number | APM85049/52S20W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52S20W |
Description | CONN CABLE CLAMP SZ20 37 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 20, 37 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.581" ~ 0.831" (14.76mm ~ 21.11mm) | |
Diameter - Outside | 1.635" (41.53mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 € | 23,94 € |
| 10 | 20,34500 € | 203,45 € |
| 25 | 19,07120 € | 476,78 € |
| 50 | 18,16120 € | 908,06 € |
| 100 | 17,29510 € | 1.729,51 € |
| 250 | 16,21352 € | 4.053,38 € |
| 500 | 15,44944 € | 7.724,72 € |
| Unit Price without VAT: | 23,94000 € |
|---|---|
| Unit Price with VAT: | 28,48860 € |





