
M85049/52-1-18N | |
|---|---|
DigiKey Part Number | APM85049/52-1-18N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-18N |
Description | CONN CABLE CLAMP SZ18 27 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 18, 27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.520" ~ 0.710" (13.21mm ~ 18.03mm) | |
Diameter - Outside | 1.218" (30.94mm) | |
Shell Size - Insert | 18, 27 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 € | 13,89 € |
| 10 | 11,80500 € | 118,05 € |
| 25 | 11,06520 € | 276,63 € |
| 50 | 10,53740 € | 526,87 € |
| 100 | 10,03450 € | 1.003,45 € |
| 250 | 9,40672 € | 2.351,68 € |
| 500 | 8,95826 € | 4.479,13 € |
| 1.000 | 8,53133 € | 8.531,33 € |
| Unit Price without VAT: | 13,89000 € |
|---|---|
| Unit Price with VAT: | 16,52910 € |








