


M85049/38S9N | |
|---|---|
DigiKey Part Number | APC1386-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S9N |
Description | CONN CABLE CLAMP SZ9 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.100" ~ 0.230" (2.54mm ~ 5.84mm) | |
Diameter - Outside | 0.860" (21.84mm) | |
Shell Size - Insert | 9 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | - | |
Color | Silver | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 € | 14,26 € |
| 10 | 12,11900 € | 121,19 € |
| 25 | 11,36000 € | 284,00 € |
| 50 | 10,81780 € | 540,89 € |
| 100 | 10,30170 € | 1.030,17 € |
| 250 | 9,65716 € | 2.414,29 € |
| 500 | 9,19674 € | 4.598,37 € |
| Unit Price without VAT: | 14,26000 € |
|---|---|
| Unit Price with VAT: | 16,96940 € |



















