
M83723/60-120AR | |
|---|---|
DigiKey Part Number | 623-M83723/60-120AR-ND |
Manufacturer | |
Manufacturer Product Number | M83723/60-120AR |
Description | DUST CAP SZ 20 RECEPTACLE THREAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Receptacle | |
Shell Size - Insert | 20 | |
Material | Aluminum, Anodized | |
Features | Wire Rope | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,19000 € | 31,19 € |
| 10 | 26,50400 € | 265,04 € |
| 25 | 24,84520 € | 621,13 € |
| 50 | 23,65980 € | 1.182,99 € |
| 100 | 22,53160 € | 2.253,16 € |
| 250 | 21,12268 € | 5.280,67 € |
| Unit Price without VAT: | 31,19000 € |
|---|---|
| Unit Price with VAT: | 37,11610 € |


