
10-101949-020 | |
|---|---|
DigiKey Part Number | 339-10-101949-020-ND |
Manufacturer | |
Manufacturer Product Number | 10-101949-020 |
Description | CONN FLANGE GASKET 20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | MIL-C-26482, Series 1 PT and PC Receptacle | |
Shell Size - Insert | 20 | |
Material | - | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,59080 € | 14,77 € |
| 50 | 0,56260 € | 28,13 € |
| 100 | 0,53570 € | 53,57 € |
| 250 | 0,50208 € | 125,52 € |
| 500 | 0,47810 € | 239,05 € |
| 1.000 | 0,45526 € | 455,26 € |
| 2.500 | 0,42676 € | 1.066,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |
















