
D38999/32-N-9-R | |
|---|---|
DigiKey Part Number | 623-D38999/32-N-9-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-N-9-R |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 9 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 9 |
Manufacturer Amphenol PCD | Material Stainless Steel |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Qualification MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,67000 € | 37,67 € |
| 10 | 32,01600 € | 320,16 € |
| 25 | 30,01200 € | 750,30 € |
| 50 | 28,58060 € | 1.429,03 € |
| 100 | 27,21780 € | 2.721,78 € |
| 250 | 25,51604 € | 6.379,01 € |
| Unit Price without VAT: | 37,67000 € |
|---|---|
| Unit Price with VAT: | 44,82730 € |


