
D38999/32-N-13-R | |
|---|---|
DigiKey Part Number | 623-D38999/32-N-13-R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32-N-13-R |
Description | DUST CAP, PLUG CAP,STAINLESS STE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Silver |
Datasheet | Datasheet |
Category | Shell Size - Insert 13 |
Manufacturer Amphenol PCD | Material Stainless Steel |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Qualification MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 € | 39,95 € |
| 10 | 33,95300 € | 339,53 € |
| 25 | 31,82760 € | 795,69 € |
| 50 | 30,30960 € | 1.515,48 € |
| 100 | 28,86440 € | 2.886,44 € |
| 250 | 27,05988 € | 6.764,97 € |
| Unit Price without VAT: | 39,95000 € |
|---|---|
| Unit Price with VAT: | 47,54050 € |


