A8504952S22W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504952S22W

DigiKey Part Number
APC1471-ND
Manufacturer
Manufacturer Product Number
A8504952S22W
Description
CONN CABLE CLAMP SZ 22 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1 5/16-18 UNEF 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.640" ~ 0.960" (16.26mm ~ 24.38mm)
Diameter - Outside
1.760" (44.70mm)
Shell Size - Insert
22
Thread Size
1 5/16-18 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium Nickel
Shielding
-
Color
Olive
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,32000 €25,32 €
1021,51200 €215,12 €
2520,16480 €504,12 €
5019,20300 €960,15 €
10018,28700 €1.828,70 €
25017,14348 €4.285,87 €
50016,42110 €8.210,55 €
Manufacturers Standard Package
Unit Price without VAT:25,32000 €
Unit Price with VAT:30,13080 €