3 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3452W22-2P

DigiKey Part Number
AMS3452W22-2P-ND
Manufacturer
Manufacturer Product Number
MS3452W22-2P
Description
CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
22-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
46A
Voltage Rating
-
Cable Opening
1.312" (33.32mm)
Operating Temperature
-55°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Automotive, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1281,82000 €281,82 €
10239,59000 €2.395,90 €
25224,61320 €5.615,33 €
Manufacturers Standard Package
Unit Price without VAT:281,82000 €
Unit Price with VAT:335,36580 €