
P03BS00081 | |
|---|---|
DigiKey Part Number | 1032-P03BS00081-ND |
Manufacturer | |
Manufacturer Product Number | P03BS00081 |
Description | HVSL 362 POWER CRIMP CONTACTS FO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 6 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06200 € | 20,62 € |
| 25 | 1,93280 € | 48,32 € |
| 50 | 1,84040 € | 92,02 € |
| 100 | 1,75240 € | 175,24 € |
| 250 | 1,64260 € | 410,65 € |
| 500 | 1,56422 € | 782,11 € |
| 1.000 | 1,48958 € | 1.489,58 € |
| 2.500 | 1,39639 € | 3.490,97 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |



