
HVSL362022A | |
|---|---|
DigiKey Part Number | 1032-HVSL362022A-ND |
Manufacturer | |
Manufacturer Product Number | HVSL362022A |
Description | HVSL 362 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Tin 6-10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 6-10 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,87900 € | 78,79 € |
| 25 | 7,38520 € | 184,63 € |
| 50 | 7,03260 € | 351,63 € |
| 100 | 6,69700 € | 669,70 € |
| 250 | 6,27788 € | 1.569,47 € |
| 500 | 5,97850 € | 2.989,25 € |
| 1.000 | 5,69348 € | 5.693,48 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |






