
HVSL630062A10410 | |
|---|---|
DigiKey Part Number | 1032-HVSL630062A10410-ND |
Manufacturer | |
Manufacturer Product Number | HVSL630062A10410 |
Description | HVSL 630 2 POLE STRAIGHT PLUG: W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Tin 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12 AWG | |
Features | Auxiliary Contacts | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 15,92900 € | 159,29 € |
| 25 | 14,93160 € | 373,29 € |
| 50 | 14,21920 € | 710,96 € |
| 100 | 13,54090 € | 1.354,09 € |
| 250 | 12,69388 € | 3.173,47 € |
| 500 | 12,08878 € | 6.044,39 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |






