
HVSL364064B110IS11 | |
|---|---|
DigiKey Part Number | 1032-HVSL364064B110IS11-ND |
Manufacturer | |
Manufacturer Product Number | HVSL364064B110IS11 |
Description | HVSL 364 4 POLE STRAIGHT PLUG: W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Silver 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 8 AWG | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 14,45875 € | 1.041,03 € |
| Unit Price without VAT: | 14,45875 € |
|---|---|
| Unit Price with VAT: | 17,20591 € |





