
HVSL362062A110I | |
|---|---|
DigiKey Part Number | 1032-HVSL362062A110I-ND |
Manufacturer | |
Manufacturer Product Number | HVSL362062A110I |
Description | HVSL 362 2 POLE PLUG; WITH HVIL; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Gold 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 8 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| 10 | 14,27200 € | 142,72 € |
| 25 | 13,37800 € | 334,45 € |
| 50 | 12,73940 € | 636,97 € |
| 100 | 12,13170 € | 1.213,17 € |
| 250 | 11,37280 € | 2.843,20 € |
| 500 | 10,83060 € | 5.415,30 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 19,98010 € |



