
C3100235021 | |
|---|---|
DigiKey Part Number | 1032-C3100235021-ND |
Manufacturer | |
Manufacturer Product Number | C3100235021 |
Description | HVSL POWER CRIMP CONTACTS FOR PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 8-10 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37300 € | 13,73 € |
| 25 | 1,28720 € | 32,18 € |
| 50 | 1,22560 € | 61,28 € |
| 100 | 1,16700 € | 116,70 € |
| 250 | 1,09384 € | 273,46 € |
| 500 | 1,04164 € | 520,82 € |
| 1.000 | 0,99192 € | 991,92 € |
| 2.500 | 0,92986 € | 2.324,65 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



