Image for ATDF4R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATDF4R

DigiKey Part Number
ATDF4R-ND
Manufacturer
Manufacturer Product Number
ATDF4R
Description
CONN TERM BLK DISCONN 10-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Red 10-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Obsolete
Type
Disconnect, Feed Through
Disconnect Type
Fuse, Lever
Number of Positions
4
Number of Levels
2
Terminal - Width
8.0mm
Termination Style
Screw
Voltage - IEC
500V
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Red
Fuse Type
5mm x 20mm, 5mm x 25mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.