
ATDF4SL12 | |
|---|---|
DigiKey Part Number | ATDF4SL12-ND |
Manufacturer | |
Manufacturer Product Number | ATDF4SL12 |
Description | JUMPER TERM BLK 2POS ROUND PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Category | Type Terminal Block, Cross Connection |
Manufacturer Amphenol PCD Shenzhen | Number of Positions 2 |
Series | Style Round Pins |
Packaging Tray | For Use With/Related Products ATD Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,82160 € | 82,16 € |
| Unit Price without VAT: | 0,82160 € |
|---|---|
| Unit Price with VAT: | 0,97770 € |

