SDP-04BMMA-SL8001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol LTW
In Stock: 10
Unit Price: 7,30000 €
Datasheet
Image for SDP-04BMMA-SL8001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP-04BMMA-SL8001

DigiKey Part Number
SDP-04BMMA-SL8001-ND
Manufacturer
Manufacturer Product Number
SDP-04BMMA-SL8001
Description
M12 SDP SENSOR CONN ASSY
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Obsolete
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
M12-4
Cable Opening
0.177" ~ 0.256" (4.50mm ~ 6.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Solder Cup
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
D
Insert Material
Polyamide (PA), Nylon, Glass Filled
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSDP-04BMMA-SL8001Amphenol LTW101754-MSDP-04BMMA-SL8001-ND7,30000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes