
MSDP-04BMMA-SL8001 | |
|---|---|
DigiKey Part Number | 1754-MSDP-04BMMA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | MSDP-04BMMA-SL8001 |
Description | CONN M12 D MALE 4PIN SCREW THRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 € | 7,30 € |
| 10 | 6,20700 € | 62,07 € |
| 30 | 5,74367 € | 172,31 € |
| 50 | 5,54020 € | 277,01 € |
| 100 | 5,27570 € | 527,57 € |
| 250 | 4,94552 € | 1.236,38 € |
| 500 | 4,70962 € | 2.354,81 € |
| 1.000 | 4,48507 € | 4.485,07 € |
| Unit Price without VAT: | 7,30000 € |
|---|---|
| Unit Price with VAT: | 8,68700 € |

