Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5UM-RDP5UM-SL7A10 | |
|---|---|
DigiKey Part Number | 1754-RDP5UM-RDP5UM-SL7A10-ND |
Manufacturer | |
Manufacturer Product Number | RDP5UM-RDP5UM-SL7A10 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-RCP5UM-SL7A10 | Amphenol LTW | 0 | 1754-RCP5UM-RCP5UM-SL7A10-ND | 23,97800 € | Parametric Equivalent |
| RCP5UM-UPG06M-SL7A10 | Amphenol LTW | 0 | 1754-RCP5UM-UPG06M-SL7A10-ND | 22,09300 € | Parametric Equivalent |
| RDP5UM-UPG06M-SL7A10 | Amphenol LTW | 0 | 1754-RDP5UM-UPG06M-SL7A10-ND | 22,89700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,24400 € | 252,44 € |
| Unit Price without VAT: | 25,24400 € |
|---|---|
| Unit Price with VAT: | 30,04036 € |




