Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCP5UM-RCP5UM-SL7A10 | |
|---|---|
DigiKey Part Number | 1754-RCP5UM-RCP5UM-SL7A10-ND |
Manufacturer | |
Manufacturer Product Number | RCP5UM-RCP5UM-SL7A10 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-UPG06M-SL7A10 | Amphenol LTW | 0 | 1754-RCP5UM-UPG06M-SL7A10-ND | 21,91800 € | Parametric Equivalent |
| RDP5UM-RDP5UM-SL7A10 | Amphenol LTW | 0 | 1754-RDP5UM-RDP5UM-SL7A10-ND | 25,04300 € | Parametric Equivalent |
| RDP5UM-UPG06M-SL7A10 | Amphenol LTW | 0 | 1754-RDP5UM-UPG06M-SL7A10-ND | 22,71500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,78800 € | 237,88 € |
| Unit Price without VAT: | 23,78800 € |
|---|---|
| Unit Price with VAT: | 28,30772 € |




