Parametric Equivalent
Parametric Equivalent

RDP-5SAMMM-SLM7B10 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SAMMM-SLM7B10-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SAMMM-SLM7B10 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCM-5SAMMM-SLM7B10 | Amphenol LTW | 0 | 1754-RCM-5SAMMM-SLM7B10-ND | 24,80500 € | Parametric Equivalent |
| RCP-5SAMMM-SLM7B10 | Amphenol LTW | 0 | 1754-RCP-5SAMMM-SLM7B10-ND | 23,14400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,45300 € | 244,53 € |
| Unit Price without VAT: | 24,45300 € |
|---|---|
| Unit Price with VAT: | 29,09907 € |



