Parametric Equivalent
Parametric Equivalent

RCM-5SAMMM-SLM7B10 | |
|---|---|
DigiKey Part Number | 1754-RCM-5SAMMM-SLM7B10-ND |
Manufacturer | |
Manufacturer Product Number | RCM-5SAMMM-SLM7B10 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,80500 € | 248,05 € |
| Unit Price without VAT: | 24,80500 € |
|---|---|
| Unit Price with VAT: | 29,51795 € |



