Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSXS-08PFFJ-SF8D03 | |
|---|---|
DigiKey Part Number | 1754-MSXS-08PFFJ-SF8D03-ND |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFJ-SF8D03 |
Description | M SERIES, M12, X CODE, METAL, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSXS-08PFFJ-SF8B03 | Amphenol LTW | 0 | 1754-MSXS-08PFFJ-SF8B03-ND | 27,61200 € | Parametric Equivalent |
| 1203410753 | Molex | 0 | 900-1203410753-ND | 144,10417 € | Parametric Equivalent |
| 1203410958 | Molex | 0 | 900-1203410958-ND | 186,52333 € | Parametric Equivalent |
| 2451100300 | WEE | 3 | 5831-2451100300-ND | 79,84000 € | Parametric Equivalent |
| 2451100300 | Weidmüller | 0 | 281-2451100300-ND | 276,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,72300 € | 277,23 € |
| Unit Price without VAT: | 27,72300 € |
|---|---|
| Unit Price with VAT: | 32,99037 € |













