
7000-51551-7900300 | |
---|---|
DigiKey Part Number | 5088-7000-51551-7900300-ND |
Manufacturer | |
Manufacturer Product Number | 7000-51551-7900300 |
Description | M12 FEM. RECEPT. X-COD. / RJ45 M |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,93000 € | 124,93 € |
Unit Price without VAT: | 124,93000 € |
---|---|
Unit Price with VAT: | 148,66670 € |