
MSDS-04PMMJ-SF8CA5 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PMMJ-SF8CA5-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PMMJ-SF8CA5 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 1.64' (500.0mm) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,16000 € | 17,16 € |
| 10 | 14,58400 € | 145,84 € |
| 25 | 13,67000 € | 341,75 € |
| 50 | 13,01780 € | 650,89 € |
| 100 | 12,39680 € | 1.239,68 € |
| 250 | 11,62136 € | 2.905,34 € |
| 500 | 11,06734 € | 5.533,67 € |
| Unit Price without VAT: | 17,16000 € |
|---|---|
| Unit Price with VAT: | 20,42040 € |

