
E12490 | |
|---|---|
DigiKey Part Number | 2330-E12490-ND |
Manufacturer | |
Manufacturer Product Number | E12490 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | E12490 Models |
Category | Length 1.64' (500.0mm) |
Manufacturer ifm efector, inc. | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,97000 € | 53,97 € |
| Unit Price without VAT: | 53,97000 € |
|---|---|
| Unit Price with VAT: | 64,22430 € |

