MSBS-05PMMP-SF8001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 6,66000 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 17
Unit Price: 6,89000 €
Datasheet
5 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSBS-05PMMP-SF8001

DigiKey Part Number
MSBS-05PMMP-SF8001-ND
Manufacturer
Manufacturer Product Number
MSBS-05PMMP-SF8001
Description
M12 PANEL PCB CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
MSBS-05PMMP-SF8001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Ground
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
60V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
B
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSBS-05PMMP-SF8001Amphenol LTW0MSBS-05PMMP-SF8001-ND6,66000 €Parametric Equivalent
MSBS-05PMMP-SF8002Amphenol LTW17MSBS-05PMMP-SF8002-ND6,89000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,66000 €6,66 €
105,66500 €56,65 €
305,24200 €157,26 €
505,05640 €252,82 €
1004,81490 €481,49 €
2504,51360 €1.128,40 €
5004,29828 €2.149,14 €
1.0004,09332 €4.093,32 €
Manufacturers Standard Package
Unit Price without VAT:6,66000 €
Unit Price with VAT:7,92540 €