
MSAS-10PMMP-SF8002 | |
|---|---|
DigiKey Part Number | MSAS-10PMMP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-10PMMP-SF8002 |
Description | M12 PANEL PCB SHIELD CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 10 | Shielding |
Shell Size - Insert M12-10 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 10 | 9,18500 € | 91,85 € |
| 30 | 8,49933 € | 254,98 € |
| 50 | 8,19840 € | 409,92 € |
| 100 | 7,80710 € | 780,71 € |
| 250 | 7,31860 € | 1.829,65 € |
| 500 | 6,96964 € | 3.484,82 € |
| 1.000 | 6,63739 € | 6.637,39 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |



