
MSAS-10PMMP-SF8001 | |
|---|---|
DigiKey Part Number | MSAS-10PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-10PMMP-SF8001 |
Description | M12 PANEL PCB SHIELD CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 10 | Shielding |
Shell Size - Insert M12-10 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 9,00000 € | 90,00 € |
| 30 | 8,32867 € | 249,86 € |
| 50 | 8,03360 € | 401,68 € |
| 100 | 7,65020 € | 765,02 € |
| 250 | 7,17152 € | 1.792,88 € |
| 500 | 6,82958 € | 3.414,79 € |
| 1.000 | 6,50399 € | 6.503,99 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |


